+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39181

Screwdriver bit: hex key; HEX 4mm; 1/4"; Overall len: 90mm

Manufacturer: WIHA

Manufacturer part number:
39181
TME Symbol:
WIHA.39181

Specification

Manufacturer
WIHA
Type of screwdriver bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight14.09 g
EAN code4010995391812
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
39181
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 5 pcs - 7.29 USDGross price for quantities from 5 pcs - 7.29 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Packaging method by the manufacturer:Bag = 5 pcs