+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39206

Screwdriver bit; square; RB1; 1/4"; Overall len: 90mm

Manufacturer: WIHA

Manufacturer part number:
39206
TME Symbol:
WIHA.39206

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
square
Bit size
RB1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Gross weight11.45 g
EAN code4010995392062
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
39206
3 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 5 pcs - 7.58 USDGross price for quantities from 5 pcs - 7.58 USD
Net price for quantities from 10 pcs - 7.30 USDGross price for quantities from 10 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs