+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39382

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm

Manufacturer: WIHA

Manufacturer part number:
39382
TME Symbol:
WIHA.39382

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Version
DryWall Stop
Gross weight7.12 g
EAN code4010995393823
See other products in this category: Screwdriver Bits WIHA
*
39382
Product withdrawn from the offer
Use the specification table below to search for similar products