+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32405

Screwdriver: standard; Phillips; PH2; SoftFinish®


Manufacturer: WIHA

Manufacturer part number:
32405
TME Symbol:
WIHA.397/PH2

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Manufacturer series
SoftFinish®
Blade length
175mm
Overall length
286mm
Blade material
chrome vanadium steel
Screwdriver features
  • black finished blade tip
  • enables work in hard to reach places
  • ergonomic handle
  • screw holder
Gross weight127.3 g
EAN code4010995324056
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
32405
2 in TME stock
Net price for quantities from 1 pcs - 26.79 USDGross price for quantities from 1 pcs - 26.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs