+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39875

Screwdriver bit; hex key; HEX 5.5mm; 1/4"; Overall len: 25mm

Manufacturer: WIHA

Manufacturer part number:
39875
TME Symbol:
WIHA.39875

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 5.5mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
STANDARD
Gross weight5.905 g
EAN code4010995398750
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
39875
2 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs