+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39971

Wrench-set; Holder: hexagonal; MICO; 65pcs; 4mm


Manufacturer: WIHA

Manufacturer part number:
39971
TME Symbol:
WIHA.39971

Specification

Manufacturer
WIHA
Type of tool
wrench - set
Socket size
HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 3.5mm, HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm
Socket size - inch
HEX 1/8", HEX 3/16", HEX 3/32", HEX 5/32", HEX 5/64", HEX 7/32", HEX 7/64", HEX 9/64"
Kind of bit
6-angles socket, hex key, Pentalobe, Phillips, slot, Torx®
Bit size
PH0, PH00, PH000, HEX 0.7mm, HEX 0.9mm, HEX 1.3mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, SL 0.8, PH1, PL1, SL 1.2, SL 1.5, SL 1.8, PL2, SL 2, SL 2.5, PL3, SL 3, TX03, SL 3.5, PL4, SL 4, TX04, PL5, TX05, PL6, TX06, TX07, TX08, TX09, TX10, TX15, TX20
Bit size - inch
HEX 1/8", HEX 1/16", HEX 3/32", HEX 5/64", HEX 7/64", HEX 9/64"
Kind of package
box
Kind of holder
hexagonal
Manufacturer series
MICO
Quantity in set/package
65pcs.
Holder socket size - mm
4mm
Kit contents
  • 1/4" adapter
  • 1/4" handle with ratchet
  • extension 100mm
  • screwdriving grip ESD
Gross weight549.73 g
EAN code4010995399719

WATCH VIDEO

See other products in this category: Wrenches Sets WIHA,
See other products from this series.:
*
39971
12 in TME stock
Net price for quantities from 1 set - 156.04 USDGross price for quantities from 1 set - 156.04 USD
Net price for quantities from 5 set - 150.47 USDGross price for quantities from 5 set - 150.47 USD
Net price for quantities from 10 set - 144.90 USDGross price for quantities from 10 set - 144.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.