+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40331

Screwdriver: screwdriver handle; SoftFinish®; 1/4"; 149mm

Manufacturer: WIHA

Manufacturer part number:
40331
TME Symbol:
WIHA.40331

Specification

Manufacturer
WIHA
Type of screwdriver
screwdriver handle
Manufacturer series
SoftFinish®
Kind of holder
C6,3mm, magnetic
Holder socket size - inch
1/4"
Overall length
149mm
Gross weight113.77 g
EAN code4010995403317
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
40331
38 in TME stock
Net price for quantities from 1 pcs - 26.23 USDGross price for quantities from 1 pcs - 26.23 USD
Net price for quantities from 5 pcs - 25.29 USDGross price for quantities from 5 pcs - 25.29 USD
Net price for quantities from 10 pcs - 24.35 USDGross price for quantities from 10 pcs - 24.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs