+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40465

Screwdriver bit: Torx®; TX30; 1/4"; Overall len: 25mm; 100pcs.


Manufacturer: WIHA

Manufacturer part number:
40465
TME Symbol:
WIHA.40465

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of package
plastic box
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
100pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight574.9 g
EAN code4010995404659

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40465
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 65.71 USDGross price for quantities from 1 set - 65.71 USD
Net price for quantities from 5 set - 63.36 USDGross price for quantities from 5 set - 63.36 USD
Net price for quantities from 10 set - 61.01 USDGross price for quantities from 10 set - 61.01 USD