+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40618

Screwdriver bit: hex key; HEX 2mm; Socket size: 4mm; MICRO

Manufacturer: WIHA

Manufacturer part number:
40618
TME Symbol:
WIHA.40618

Specification

Manufacturer
WIHA
Type of screwdriver bit
hex key
Bit size
HEX 2mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.39 g
EAN code4010995406189
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40618
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Packaging method by the manufacturer:Bag = 10 pcs