+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40625

Screwdriver bit: hex key; HEX 7/64"; Socket size: 4mm; MICRO

Manufacturer: WIHA

Manufacturer part number:
40625
TME Symbol:
WIHA.40625

Specification

Manufacturer
WIHA
Type of screwdriver bit
hex key
Bit size - inch
HEX 7/64"
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.55 g
EAN code4010995406257
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40625
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Packaging method by the manufacturer:
Bag = 10 pcs