+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40635

Screwdriver bit; Torx®; TX08; Socket size: 4mm; Overall len: 28mm

Manufacturer: WIHA

Manufacturer part number:
40635
TME Symbol:
WIHA.40635

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX08
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.45 g
EAN code4010995406356

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA
*
40635
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs