+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40638

Screwdriver bit: Torx®; TX15; Socket size: 4mm; Overall len: 28mm

Manufacturer: WIHA

Manufacturer part number:
40638
TME Symbol:
WIHA.40638

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Bit size
TX15
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.52 g
EAN code4010995406387

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40638
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Packaging method by the manufacturer:
Bag = 10 pcs