+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40644

Screwdriver bit; Pentalobe; PL5; Socket size: 4mm; MICRO

Manufacturer: WIHA

Manufacturer part number:
40644
TME Symbol:
WIHA.40644

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pentalobe
Bit size
PL5
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.29 g
EAN code4010995406448
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40644
1 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs