+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40645

Screwdriver bit; Pentalobe; PL6; Socket size: 4mm; MICRO

Manufacturer: WIHA

Manufacturer part number:
40645
TME Symbol:
WIHA.40645

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pentalobe
Bit size
PL6
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.365 g
EAN code4010995406455
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40645
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 3 pcs - 4.21 USDGross price for quantities from 3 pcs - 4.21 USD
Packaging method by the manufacturer:Bag = 10 pcs