+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40650

Screwdriver bit; 6-angles socket; Socket size: 4mm; HEX 9/64"

Manufacturer: WIHA

Manufacturer part number:
40650
TME Symbol:
WIHA.40650

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Socket size - inch
HEX 9/64"
Overall length
30mm
Screwdriver bit features
hardened
Gross weight3.62 g
EAN code4010995406509
See other products in this category: Screwdriver Bits WIHA,
*
40650
14 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 3 pcs - 2.49 USDGross price for quantities from 3 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts