+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40663

Holder; Socket size: 4mm; Overall len: 110mm; MICO


Manufacturer: WIHA

Manufacturer part number:
40663
TME Symbol:
WIHA.40663

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - mm
4mm
Kind of holder
hexagonal
Overall length
110mm
Manufacturer series
MICO
Tools application
screwdriver bits
Gross weight10.96 g
EAN code4010995406639
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40663
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.83 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 5 pcs - 9.48 USDGross price for quantities from 5 pcs - 9.48 USD
Net price for quantities from 10 pcs - 8.85 USDGross price for quantities from 10 pcs - 8.85 USD
Packaging method by the manufacturer:Bag = 10 pcs