+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33232

Folding ruler; L: 2m; Width: 15mm; measure

Manufacturer: WIHA

Manufacturer part number:
33232
TME Symbol:
WIHA.4102007

Specification

Manufacturer
WIHA
Type of tool
folding ruler
Length
2m
Width
15mm
Material
fiberglass, polyamide
Minimal graduation
1mm
Trade name
measure
Measurement
angle
Measurement tool features
  • depth gauge
  • embossed black scale
  • every 10cm is marked in red
  • latching for all joints at 90° position
  • metric graduations
  • readable from both sides
Gross weight136.7 g
EAN code4010995332327

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
*
33232
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 5 pcs - 13.77 USDGross price for quantities from 5 pcs - 13.77 USD
Net price for quantities from 10 pcs - 12.95 USDGross price for quantities from 10 pcs - 12.95 USD
Packaging method by the manufacturer:Cardboard = 10 pcs