+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41230

Screwdriver: insulated-set; insulated; PH2,SL 3.5; PZ2/SL; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
41230
TME Symbol:
WIHA.41230

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, PlusMinus PZ-type, slot
Bit size
PH2, SL 3.5
Bit size
PZ2/SL
Manufacturer series
slimVario®
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
4pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight83.2 g
EAN code4010995412302

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41230
5 in TME stock
Net price for quantities from 1 set - 43.34 USDGross price for quantities from 1 set - 43.34 USD
Net price for quantities from 5 set - 41.79 USDGross price for quantities from 5 set - 41.79 USD
Net price for quantities from 10 set - 40.24 USDGross price for quantities from 10 set - 40.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.