+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41233

Screwdriver: insulated-set; insulated; PZ1/SL,PZ2/SL; slimVario®


Manufacturer: WIHA

Manufacturer part number:
41233
TME Symbol:
WIHA.41233

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
PlusMinus PZ-type, Pozidriv®, slot
Bit size
PZ1, PZ2, SL 2.5, SL 3.5, SL 5.5
Bit size
PZ1/SL, PZ2/SL
Manufacturer series
slimVario®
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Kind of package
bag
Quantity in set/package
8pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight361.2 g
EAN code4010995412333

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41233
0 in TME stock
Net price for quantities from 1 set - 85.50 USDGross price for quantities from 1 set - 85.50 USD
Net price for quantities from 5 set - 82.44 USDGross price for quantities from 5 set - 82.44 USD
Net price for quantities from 10 set - 79.39 USDGross price for quantities from 10 set - 79.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.