+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41479

Screwdriver: torque-set; torque,insulated; easyTorque electric


Manufacturer: WIHA

Manufacturer part number:
41479
TME Symbol:
WIHA.41479

Specification

Manufacturer
WIHA
Type of screwdriver
torque - set
Kind of screwdriver
insulated, torque
Manufacturer series
easyTorque electric
Trade name
ElectricVario
Conform to the norm
VDE
Torque
0.8...4Nm
Max. operating voltage
1kV AC
Quantity in set/package
5pcs.
Gross weight153.13 g
EAN code4010995414795

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41479
1 in TME stock
Net price for quantities from 1 set - 180.17 USDGross price for quantities from 1 set - 180.17 USD
Net price for quantities from 5 set - 173.74 USDGross price for quantities from 5 set - 173.74 USD
Net price for quantities from 10 set - 168.59 USDGross price for quantities from 10 set - 168.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.