+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41590

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm; 5pcs; Y

Manufacturer: WIHA

Manufacturer part number:
41590
TME Symbol:
WIHA.41590

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
5pcs.
Manufacturer series
Y
Gross weight47.65 g
EAN code4010995415907
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41590
0 in TME stock
Net price for quantities from 1 set - 10.02 USDGross price for quantities from 1 set - 10.02 USD
Net price for quantities from 5 set - 9.67 USDGross price for quantities from 5 set - 9.67 USD
Net price for quantities from 10 set - 9.02 USDGross price for quantities from 10 set - 9.02 USD
No. of complete sets (Multiplicity: 1)