+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41607

Screwdriver bit; Torx®; TX25; 1/4"; Overall len: 25mm; 5pcs; T

Manufacturer: WIHA

Manufacturer part number:
41607
TME Symbol:
WIHA.41607

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX25
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
5pcs.
Manufacturer series
T
Screwdriver bit features
hardened
Gross weight43.8 g
EAN code4010995416072

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41607
0 in TME stock
Net price for quantities from 1 set - 9.71 USDGross price for quantities from 1 set - 9.71 USD
Net price for quantities from 3 set - 8.99 USDGross price for quantities from 3 set - 8.99 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 set