+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41641

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 50mm; 5pcs; T

Manufacturer: WIHA

Manufacturer part number:
41641
TME Symbol:
WIHA.41641

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
50mm
Quantity in set/package
5pcs.
Manufacturer series
T
Gross weight76.2 g
EAN code4010995416416
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41641
3 in TME stock
Net price for quantities from 1 set - 12.00 USDGross price for quantities from 1 set - 12.00 USD
Net price for quantities from 3 set - 11.12 USDGross price for quantities from 3 set - 11.12 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts