+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41825

Tools set: screwdriver bits; plastic cassette; hex key; 1/4"

Manufacturer: WIHA

Manufacturer part number:
41825
TME Symbol:
WIHA.41825

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key
Kind of holder
C6,3mm
Overall length
25mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm
Kit contents
magnetic grip 1/4" with 60mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
FlipSelector
Quantity in set/package
13pcs.
Gross weight157.57 g
EAN code4010995418250
See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
41825
3 in TME stock
Net price for quantities from 1 set - 29.78 USDGross price for quantities from 1 set - 29.78 USD
Net price for quantities from 5 set - 29.14 USDGross price for quantities from 5 set - 29.14 USD
Net price for quantities from 12 set - 27.00 USDGross price for quantities from 12 set - 27.00 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 set