+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41826

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm

Manufacturer: WIHA

Manufacturer part number:
41826
TME Symbol:
WIHA.41826

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
HEX 4mm, HEX 5mm, HEX 6mm, PH1, PH2, PZ2, PH3, TX15, TX20, TX25, TX30, TX40
Kit contents
magnetic grip 1/4" with 60mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
FlipSelector
Quantity in set/package
13pcs.
Gross weight164.02 g
EAN code4010995418267

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
41826
0 in TME stock
Net price for quantities from 1 set - 31.16 USDGross price for quantities from 1 set - 31.16 USD
Net price for quantities from 5 set - 30.04 USDGross price for quantities from 5 set - 30.04 USD
Net price for quantities from 10 set - 28.04 USDGross price for quantities from 10 set - 28.04 USD
No. of complete sets (Multiplicity: 1)