+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41922

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 60mm


Manufacturer: WIHA

Manufacturer part number:
41922
TME Symbol:
WIHA.41922

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm, magnetic
Socket size - inch
HEX 1/4"
Overall length
60mm
Version
magnetic
Tools application
screwdriver bits
Gross weight52.26 g
EAN code4010995419226
See other products in this category: Screwdriver Bits WIHA,
*
41922
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 5 pcs - 8.03 USDGross price for quantities from 5 pcs - 8.03 USD
Net price for quantities from 12 pcs - 7.56 USDGross price for quantities from 12 pcs - 7.56 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs