+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42068

Folding ruler; for electricians; L: 2m; Width: 15mm; orange


Manufacturer: WIHA

Manufacturer part number:
42068
TME Symbol:
WIHA.42068

Specification

Manufacturer
WIHA
Type of tool
folding ruler
Tools application
for electricians
Length
2m
Width
15mm
Manufacturer series
Longlife®ELEKTRIC
Colour
orange
Measurement tool features
mark distances for flush junction boxes
Gross weight130.3 g
EAN code4010995420680

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
See other products from this series.:
*
42068
12 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 5 pcs - 12.62 USDGross price for quantities from 5 pcs - 12.62 USD
Net price for quantities from 10 pcs - 12.03 USDGross price for quantities from 10 pcs - 12.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs