+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42074

Level; for electricians; L: 400mm

Manufacturer: WIHA

Manufacturer part number:
42074
TME Symbol:
WIHA.42074

Specification

Manufacturer
WIHA
Type of tool
level
Tools application
for electricians
Length
0.4m
Measurement tool features
the sliding marking points for junction boxes
Gross weight350.7 g
EAN code4010995420741

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
*
42074
7 in TME stock
Net price for quantities from 1 pcs - 38.86 USDGross price for quantities from 1 pcs - 38.86 USD
Net price for quantities from 5 pcs - 37.48 USDGross price for quantities from 5 pcs - 37.48 USD
Net price for quantities from 10 pcs - 35.81 USDGross price for quantities from 10 pcs - 35.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.