+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42100

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 29mm; 5pcs; TY


Manufacturer: WIHA

Manufacturer part number:
42100
TME Symbol:
WIHA.42100

Specification

Manufacturer
WIHA
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
29mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight48.89 g
EAN code4010995421007
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42100
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 set - 13.03 USDGross price for quantities from 1 set - 13.03 USD
Net price for quantities from 5 set - 12.57 USDGross price for quantities from 5 set - 12.57 USD
Net price for quantities from 12 set - 11.73 USDGross price for quantities from 12 set - 11.73 USD
Packaging method by the manufacturer:
Cardboard = 6 set