+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42101

Screwdriver bit: Phillips; PH3; 1/4"; Overall len: 29mm; 5pcs; TY


Manufacturer: WIHA

Manufacturer part number:
42101
TME Symbol:
WIHA.42101

Specification

Manufacturer
WIHA
Type of screwdriver bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
29mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight63.1 g
EAN code4010995421014
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42101
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 13.58 USDGross price for quantities from 1 set - 13.58 USD
Net price for quantities from 5 set - 13.09 USDGross price for quantities from 5 set - 13.09 USD
Net price for quantities from 10 set - 12.23 USDGross price for quantities from 10 set - 12.23 USD