+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42107

Screwdriver bit; hex key; HEX 6mm; 1/4"; Overall len: 29mm; 5pcs.

Manufacturer: WIHA

Manufacturer part number:
42107
TME Symbol:
WIHA.42107

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
29mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight58.13 g
EAN code4010995421076
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42107
3 in TME stock
Net price for quantities from 1 set - 13.40 USDGross price for quantities from 1 set - 13.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 set