+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42110

Screwdriver bit: Torx®; TX20; 1/4"; Overall len: 29mm; 5pcs; TY


Manufacturer: WIHA

Manufacturer part number:
42110
TME Symbol:
WIHA.42110

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
29mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight47.1 g
EAN code4010995421106

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42110
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 12.60 USDGross price for quantities from 1 set - 12.60 USD
Packaging method by the manufacturer:Cardboard = 6 set