+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42138

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm

Manufacturer: WIHA

Manufacturer part number:
42138
TME Symbol:
WIHA.42138

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Phillips, Pozidriv®, Torx®
Kind of holder
C6,3mm
Overall length
29mm
Bit size
PZ1, PH2, PZ2, TX10, TX15, TX20, TX25
Kit contents
magnetic grip 1/4" with 60mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
BitBuddy®
Quantity in set/package
8pcs.
Gross weight127.37 g
EAN code4010995421380

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
42138
0 in TME stock
Net price for quantities from 1 set - 35.53 USDGross price for quantities from 1 set - 35.53 USD
Net price for quantities from 5 set - 34.26 USDGross price for quantities from 5 set - 34.26 USD
Net price for quantities from 10 set - 32.23 USDGross price for quantities from 10 set - 32.23 USD
No. of complete sets (Multiplicity: 1)