+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42150

Screwdriver bit: Torx®; TX40; 1/4"; Overall len: 29mm; 5pcs; TY


Manufacturer: WIHA

Manufacturer part number:
42150
TME Symbol:
WIHA.42150

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
29mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight57 g
EAN code4010995421502

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42150
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 15.27 USDGross price for quantities from 1 set - 15.27 USD
Net price for quantities from 5 set - 14.72 USDGross price for quantities from 5 set - 14.72 USD
Net price for quantities from 10 set - 13.74 USDGross price for quantities from 10 set - 13.74 USD
Packaging method by the manufacturer:Cardboard = 6 set