+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42382

Screwdriver: precision; slot; SL 1; Blade length: 40mm


Manufacturer: WIHA

Manufacturer part number:
42382
TME Symbol:
WIHA.42382

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 1
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight11.823 g
EAN code4010995423827
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42382
45 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 5 pcs - 9.04 USDGross price for quantities from 5 pcs - 9.04 USD
Net price for quantities from 10 pcs - 8.44 USDGross price for quantities from 10 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs