+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42384

Screwdriver: precision; slot; SL 1.5; Blade length: 40mm


Manufacturer: WIHA

Manufacturer part number:
42384
TME Symbol:
WIHA.42384

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 1.5
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight12.28 g
EAN code4010995423841
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42384
74 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 5 pcs - 7.02 USDGross price for quantities from 5 pcs - 7.02 USD
Net price for quantities from 10 pcs - 6.56 USDGross price for quantities from 10 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs