+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42385

Screwdriver: precision; slot; SL 1.5; Blade length: 60mm


Manufacturer: WIHA

Manufacturer part number:
42385
TME Symbol:
WIHA.42385

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 1.5
Blade length
60mm
Overall length
154mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight12 g
EAN code4010995423858
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42385
10 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 5 pcs - 7.20 USDGross price for quantities from 5 pcs - 7.20 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs