+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42389

Screwdriver: precision; slot; SL 2; Blade length: 60mm


Manufacturer: WIHA

Manufacturer part number:
42389
TME Symbol:
WIHA.42389

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 2
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight15.78 g
EAN code4010995423896
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42389
10 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 5 pcs - 6.13 USDGross price for quantities from 5 pcs - 6.13 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs