+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42391

Screwdriver: precision; slot; SL 2.5; Blade length: 50mm


Manufacturer: WIHA

Manufacturer part number:
42391
TME Symbol:
WIHA.42391

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 2.5
Blade length
50mm
Overall length
150mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium steel
Screwdriver features
ergonomic handle with rotating cap at the end
Gross weight11 g
EAN code4010995423919
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42391
114 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 5.61 USD
Net price for quantities from 10 pcs - 5.28 USDGross price for quantities from 10 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs