+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42392

Screwdriver: precision; slot; SL 2.5; Blade length: 75mm


Manufacturer: WIHA

Manufacturer part number:
42392
TME Symbol:
WIHA.42392

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 2.5
Blade length
75mm
Overall length
175mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight18.13 g
EAN code4010995423926
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42392
14 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs