+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42397

Screwdriver: precision; slot; SL 3.5; Blade length: 60mm


Manufacturer: WIHA

Manufacturer part number:
42397
TME Symbol:
WIHA.42397

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 3.5
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight21.83 g
EAN code4010995423971
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42397
40 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 5 pcs - 6.19 USDGross price for quantities from 5 pcs - 6.19 USD
Net price for quantities from 10 pcs - 5.78 USDGross price for quantities from 10 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs