+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42416

Screwdriver: precision; Phillips; PH1; Blade length: 80mm

Manufacturer: WIHA

Manufacturer part number:
42416
TME Symbol:
WIHA.42416

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
180mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight26.3 g
EAN code4010995424169
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42416
25 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 5 pcs - 7.77 USDGross price for quantities from 5 pcs - 7.77 USD
Net price for quantities from 10 pcs - 7.25 USDGross price for quantities from 10 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs