+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42420

Screwdriver: precision; hex key; HEX 0.7mm; Blade length: 40mm

Manufacturer: WIHA

Manufacturer part number:
42420
TME Symbol:
WIHA.42420

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 0.7mm
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight12.507 g
EAN code4010995424206
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42420
9 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 5 pcs - 8.24 USDGross price for quantities from 5 pcs - 8.24 USD
Net price for quantities from 10 pcs - 7.69 USDGross price for quantities from 10 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs