+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42423

Screwdriver: precision; hex key; HEX 1.5mm; Blade length: 50mm

Manufacturer: WIHA

Manufacturer part number:
42423
TME Symbol:
WIHA.42423

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 1.5mm
Blade length
50mm
Overall length
144mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight13 g
EAN code4010995424237
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42423
58 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs