+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42431

Screwdriver: precision; hex key,spherical; HEX 1.3mm


Manufacturer: WIHA

Manufacturer part number:
42431
TME Symbol:
WIHA.42431

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key, spherical
Bit size
HEX 1.3mm
Blade length
40mm
Overall length
134mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight13.16 g
EAN code4010995424312
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42431
1 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs