+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42432

Screwdriver: precision; hex key,spherical; HEX 1.5mm


Manufacturer: WIHA

Manufacturer part number:
42432
TME Symbol:
WIHA.42432

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key, spherical
Bit size
HEX 1.5mm
Blade length
50mm
Overall length
150mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight18.94 g
EAN code4010995424329
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42432
1 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 5 pcs - 9.75 USDGross price for quantities from 5 pcs - 9.75 USD
Net price for quantities from 10 pcs - 9.09 USDGross price for quantities from 10 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs