+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42435

Screwdriver: precision; hex key,spherical; HEX 3mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
42435
TME Symbol:
WIHA.42435

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key, spherical
Bit size
HEX 3mm
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight24.72 g
EAN code4010995424350
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42435
4 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 8.25 USD
Net price for quantities from 3 pcs - 7.96 USDGross price for quantities from 3 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs