+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42437

Screwdriver: precision; hex key,spherical; Blade length: 60mm


Manufacturer: WIHA

Manufacturer part number:
42437
TME Symbol:
WIHA.42437

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key, spherical
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Bit size - inch
HEX 1/8"
Gross weight24.6 g
EAN code4010995424374
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42437
2 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts