+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42447

Screwdriver: precision; 6-angles socket; HEX 3mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
42447
TME Symbol:
WIHA.42447

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 3mm
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight25.76 g
EAN code4010995424473
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42447
9 in TME stock
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 5 pcs - 11.62 USDGross price for quantities from 5 pcs - 11.62 USD
Net price for quantities from 10 pcs - 10.84 USDGross price for quantities from 10 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs