+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42452

Screwdriver: precision; 6-angles socket; HEX 5mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
42452
TME Symbol:
WIHA.42452

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 5mm
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight26.96 g
EAN code4010995424527
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42452
15 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 5 pcs - 12.45 USDGross price for quantities from 5 pcs - 12.45 USD
Net price for quantities from 10 pcs - 11.62 USDGross price for quantities from 10 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs